
8-bit D-type flip-flop buffer with 3-state, non-inverting, true outputs. Features positive edge clock triggering and a maximum operating frequency of 95MHz. Operates with a supply voltage range of 2V to 3.6V, offering 4mA high and low level output current. Packaged in a 20-pin SOP for surface mounting, this RoHS compliant component boasts a propagation delay of 19.8ns and a turn-on delay time of 9.2ns, with an operating temperature range of -55°C to 125°C.
Stmicroelectronics 74LVX374MTR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 95MHz |
| High Level Output Current | 4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Turn-On Delay Time | 9.2ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX374MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
