The 74LVX541M is an 8-channel non-inverting buffer from Stmicroelectronics. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 3.6V. This device is packaged in a SOP20 format and is suitable for surface mount applications. The buffer features a propagation delay of 19ns and a quiescent current of 4uA.
Stmicroelectronics 74LVX541M technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX541M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.