
8-bit D-type latch with true output, featuring 3-state outputs and non-inverting polarity. This CMOS logic IC operates with a supply voltage range of 2V to 3.6V and offers a low-level output current of 32mA and a high-level output current of -4mA. Designed for surface mounting in a SOP package, it boasts a propagation delay of 12.8ns and a turn-on delay time of 8.4ns, with an operating temperature range from -55°C to 125°C. This RoHS compliant component is supplied in tape and reel packaging.
Stmicroelectronics 74LVX573MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 8.4ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX573MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
