
8-bit serial-in, parallel-out shift register featuring CMOS technology. This unidirectional device operates with a supply voltage range of 2V to 3.6V, supporting a maximum operating temperature of 125°C. It offers a propagation delay of 12.5ns and a turn-on delay time of 16ns. The component is surface mountable, packaged in TSSOP, and is RoHS compliant.
Stmicroelectronics 74LVX594TTR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX594TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
