Dual D-Type Flip-Flop IC, featuring positive edge triggering and complementary outputs. This CMOS logic component operates with a maximum frequency of 85MHz and a supply voltage range of 2V to 3.6V. It offers a propagation delay of 18.5ns and a turn-on delay time of 8.2ns. Designed for surface mounting, it comes in a TSSOP-14 package with gold contact plating and is RoHS compliant.
Stmicroelectronics 74LVX74TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 85MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX74TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.