Stmicroelectronics 74LVXC4245M technical specifications.
| Package/Case | SOP |
| Logic Function | Transceiver |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVXC4245M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.