CMOS 2-input NAND gate, a single circuit with one gate, features a 2-input configuration and a single output. Operating within a supply voltage range of 1.65V to 5.5V, this surface mount component utilizes a SOT-323 package with tin, matte contact plating. It offers a high level output current of -32mA and a low level output current of 32mA, with a propagation delay of 4.5ns and a turn-on delay time of 5.6ns. The device operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Stmicroelectronics 74LX1G00CTR technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LX |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LX1G00CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.