
CMOS 2-input NAND gate IC, featuring a single circuit with one gate. Surface mountable in a SOT-23 package with gold contact plating. Operates with a supply voltage range of 1.65V to 5.5V, offering a typical propagation delay of 4.5ns. Supports high-level output current of -32mA and low-level output current of 32mA, with a quiescent current of 10uA. Designed for operation between -55°C and 125°C, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics 74LX1G00STR technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LX1G00STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
