
The 74LX1G05CTR is a low-level output current inverting logic gate from Stmicroelectronics. It operates over a temperature range of -55°C to 125°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 1.65V. The gate features a propagation delay of 4.2ns and is available in a SOT-323-5 package, packaged in tape and reel quantities of 3000. The device is RoHS compliant.
Stmicroelectronics 74LX1G05CTR technical specifications.
| Package/Case | SOT-323-5 |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LX1G05CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
