
CMOS logic gate IC featuring a single non-inverting buffer function. This surface mount component operates from a 1.65V to 5.5V supply voltage, with a nominal 5.5V, and offers a low quiescent current of 10µA. It supports a low level output current of 32mA and exhibits a propagation delay of 3.5ns. The device is packaged in a SOT-323 (PDSO5) case with gold contact plating and is RoHS compliant.
Stmicroelectronics 74LX1G07CTR technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.3ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LX1G07CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.