
CMOS buffer gate IC, featuring a single non-inverting input and output. Operates with a supply voltage range of 1.65V to 5.5V, supporting up to 32mA high and low level output current. Housed in a compact SOT-23 package with gold contact plating, this surface-mount component offers a propagation delay of 3.5ns. Designed for a wide operating temperature range from -40°C to 125°C, it is RoHS compliant and packaged on tape and reel.
Stmicroelectronics 74LX1G07STR technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 8.3ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LX1G07STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
