
CMOS 2-input AND gate IC, SOT-323 package, designed for surface mount applications. Features a single gate with two input lines and one output line, operating from a 1.65V to 5.5V supply voltage. Offers a maximum output current of 32mA, with propagation delay of 4.1ns and turn-on delay of 5.2ns. This RoHS compliant component operates across a temperature range of -55°C to 125°C.
Stmicroelectronics 74LX1G08CTR technical specifications.
| Package/Case | SOT-323 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.2ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LX1G08CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
