
Stmicroelectronics 74LX1G125CTR technical specifications.
| Package/Case | SOT-323-5 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LX |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LX1G125CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
