
1-bit buffer/driver IC, CMOS technology, 3-state output. Features a single channel with non-inverting logic function. Operates from a 1.65V to 5.5V supply voltage range, with a maximum operating temperature of 125°C. Offers a high level output current of -32mA and a low level output current of 32mA. Packaged in a 5-pin SOT-23 surface mount configuration, supplied on tape and reel.
Stmicroelectronics 74LX1G125STR technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LX1G125STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
