CMOS logic IC featuring a single 2-input Schmitt trigger NAND gate. Surface mountable in a SOT-323 package with tin, matte contact plating. Operates from a 1.65V to 5.5V supply voltage, offering output currents of 32mA (low) and -32mA (high). Boasts a propagation delay of 5ns and a turn-on delay time of 6.5ns, with a quiescent current of 10uA. Suitable for operation across a wide temperature range of -55°C to 125°C.
Stmicroelectronics 74LX1G132CTR technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LX |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LX1G132CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.