
CMOS logic IC featuring a single Schmitt trigger inverter gate. This surface mount component, housed in a SOT-323-5 package with tin-matte contact plating, operates from a 1.65V to 5.5V supply voltage. It offers a 32mA output current capability and a propagation delay of 6.2ns. Designed for a wide temperature range of -55°C to 125°C, this RoHS compliant component is ideal for buffer and inverter applications.
Stmicroelectronics 74LX1G14CTR technical specifications.
| Package/Case | SOT-323-5 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 15.6ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LX1G14CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
