
CMOS logic inverter with Schmitt trigger input, operating from 1.65V to 5.5V. Features a single gate with one input and one output, capable of sourcing and sinking 32mA. Surface mountable in a SOT-23-5 package with gold contact plating. Offers a propagation delay of 15.6ns and a quiescent current of 10uA, with an operating temperature range of -55°C to 125°C. Packaged on tape and reel.
Stmicroelectronics 74LX1G14STR technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LX |
| Technology | CMOS |
| Turn-On Delay Time | 15.6ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LX1G14STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
