
CMOS logic IC featuring a single-input non-inverting buffer gate. This surface-mount component operates with a supply voltage range of 1.65V to 5.5V, nominal 3.5V, and offers a propagation delay of 3.7ns. It supports output currents of 32mA (high) and -32mA (low), with a quiescent current of 10uA. Packaged in SOT-323 with tin-matte contact plating, this RoHS-compliant device is designed for operation between -55°C and 125°C.
Stmicroelectronics 74LX1G70CTR technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LX |
| Supply Voltage-Nom | 3.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LX1G70CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.