
CMOS logic gate IC featuring a single-input non-inverting buffer function. This surface-mount component, housed in a SOT-23-5 package with gold contact plating, operates across a supply voltage range of 1.65V to 5.5V. It offers a typical propagation delay of 3.7ns and supports output currents of 32mA (low) and -32mA (high). Designed for a wide operating temperature range from -55°C to 125°C, this RoHS compliant device is supplied on tape and reel.
Stmicroelectronics 74LX1G70STR technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LX1G70STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.