Surface mount 2-input XOR gate IC, operating from 1.65V to 5.5V. Features a single gate with two inputs and one output, utilizing CMOS technology. Offers a maximum output current of 32mA and a propagation delay of 4ns. Packaged in a SOT-323 case with tin, matte contact plating, and is RoHS compliant.
Stmicroelectronics 74LX1G86CTR technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LX |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.2ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LX1G86CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.