
CMOS 2-input NAND gate, surface mountable in a SOT-23 package. Features a 2V to 5.5V supply voltage range with a nominal 3.75V, and operates from -55°C to 125°C. Offers 8mA output current (both high and low levels) and a quiescent current of 1µA. Propagation delay is 9.5ns, with a turn-on delay time of 9ns. Gold contact plating and lead-free construction ensure reliability.
Stmicroelectronics 74V1G00STR technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Voltage-Nom | 3.75V |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G00STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.