CMOS 2-input NOR gate, part of the 74V series, features a single circuit with two inputs and one output. This surface-mount logic IC operates within a 2V to 5.5V supply voltage range and offers a propagation delay of 9ns. It supports a high level output current of -8mA and a low level output current of 8mA, with a maximum output current of 25mA. The component is housed in a SOT-323 package with gold contact plating and a maximum operating temperature of 125°C.
Stmicroelectronics 74V1G02CTR technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9.5ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G02CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.