
CMOS 2-input NOR gate IC, part of the 74V series, features a single circuit with two input lines and one output line. Operating from a 2V to 5.5V supply voltage range, this surface-mount component offers a propagation delay of 9.5ns and a turn-on delay time of 9ns. It supports a high level output current of -8mA and a low level output current of 8mA, with a maximum output current of 8mA. Packaged in a 5-pin SOT-23 (PDSO5) with tin, matte contact plating, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Stmicroelectronics 74V1G02STR technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G02STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
