Stmicroelectronics 74V1G03CTR technical specifications.
| Package/Case | SOT-323-5 |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G03CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.