CMOS inverter gate, surface mount, featuring a single input and single output. Operates with a supply voltage range of 2V to 5.5V, offering 8mA high and low level output current. This logic IC boasts a 7.5ns propagation delay and a 12.5ns turn-on delay time, with a quiescent current of 1uA. Packaged in SOT-323 with gold contact plating, it supports a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Stmicroelectronics 74V1G05CTR technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G05CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.