
CMOS logic inverter IC featuring a single input and single output, operating from a 2V to 5.5V supply range with a nominal 3.75V. This surface-mount component, packaged in SOT-23-5 with gold contact plating, offers a propagation delay of 7.5ns and supports an 8mA low-level output current. It is RoHS compliant and designed for a wide operating temperature range of -55°C to 125°C.
Stmicroelectronics 74V1G05STR technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Voltage-Nom | 3.75V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G05STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
