CMOS logic buffer IC featuring a single non-inverting gate. This surface mount component operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a high level output current of 8mA and a low level output current of 8mA. With a propagation delay of 7.5ns and a turn-on delay time of 12.5ns, it is suitable for operation across a wide temperature range from -55°C to 125°C. Packaged in a SOT-323-5 (PDSO5) case, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics 74V1G07CTR technical specifications.
| Package/Case | SOT-323-5 |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G07CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.