
CMOS logic buffer with a single non-inverting gate function. Features a 1-input, 1-output configuration within a SOT-23-5 surface mount package with gold contact plating. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, with a nominal supply voltage of 3.75V. Offers a low-level output current of 8mA, a propagation delay of 7.5ns, and a turn-on delay time of 12.5ns. Designed for a wide operating temperature range from -55°C to 125°C, this RoHS compliant component is packaged on tape and reel.
Stmicroelectronics 74V1G07STR technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Voltage-Nom | 3.75V |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G07STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.