The 74V1G08C is a dual-input AND gate IC from Stmicroelectronics, featuring a 5-pin SC-70 package. It operates within a temperature range of -55°C to 125°C and is suitable for use with supply voltages between 2V and 5.5V. The IC has a propagation delay of 11ns and a maximum output current of 4μA. It is designed for use in military-grade applications and is part of the 74V family of logic ICs.
Stmicroelectronics 74V1G08C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | 74V |
| Propagation Delay (tpd) | 11 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 14 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 74V1G08C to view detailed technical specifications.
No datasheet is available for this part.