
CMOS 2-input AND gate integrated circuit, packaged in SOT-323 with gold contact plating. Features a single circuit with one 2-input AND gate, operating from a 2V to 5.5V supply voltage. Offers a maximum output current of 8mA, with propagation delay of 9ns and turn-on delay of 8.5ns. Designed for surface mounting and operates across a temperature range of -55°C to 125°C. This RoHS compliant component is lead-free and supplied on tape and reel.
Stmicroelectronics 74V1G08CTR technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G08CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
