
The 74V1G126CTR is a single inverting buffer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a high level output current of 8mA and a low level output current of 8mA. The device is packaged in a SOT-323-5 package and is RoHS compliant. It is a surface mount device with a propagation delay of 6.5ns and is suitable for use in logic circuits.
Stmicroelectronics 74V1G126CTR technical specifications.
| Package/Case | SOT-323-5 |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G126CTR to view detailed technical specifications.
No datasheet is available for this part.
