
1-bit CMOS driver, non-inverting, with true output, designed for surface mount applications. Features a single supply voltage range of 3V to 5.5V and operates across a temperature range of -55°C to 125°C. Offers a high level output current of -50mA and a low level output current of 50mA, with a propagation delay of 0.8ns. Packaged in a SOT-323-5 (SC-70) surface mount package, this RoHS compliant component is ideal for logic applications.
Stmicroelectronics 74V1G384CTR technical specifications.
| Package/Case | SOT-323-5 |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G384CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
