Single-pole single-throw (SPST) bus switch IC featuring CMOS technology. Offers a propagation delay of 0.8ns and a turn-on delay time of 16ns. Operates with a single supply voltage ranging from 3V to 5.5V, supporting output currents of ±50mA. Packaged in a compact SOT-23-5 surface-mount configuration, this non-inverting component is RoHS compliant and suitable for operation between -55°C and 125°C.
Stmicroelectronics 74V1G384STR technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G384STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.