
Single-pole single-throw (SPST) analog switch with 1 channel, designed for surface mounting in a SOT-23 package. Features a 180MHz -3dB bandwidth and operates with a single supply voltage ranging from 2V to 5.5V, with a nominal value of 3.75V. Supports high and low level output currents of 50mA, and a maximum supply current of 1µA. This RoHS compliant component offers a wide operating temperature range from -55°C to 125°C and is supplied on tape and reel.
Stmicroelectronics 74V1G66STR technical specifications.
| -3db Bandwidth | 180MHz |
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| High Level Output Current | 50mA |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 3.75V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G66STR to view detailed technical specifications.
No datasheet is available for this part.
