CMOS logic buffer gate, surface mount, in PDSO5 (SOT-323-5) package. Features a single input and single output with a non-inverting logic function. Operates with a supply voltage range of 2V to 5.5V, offering a propagation delay of 6ns and turn-on delay of 10ns. Supports output currents of +/-8mA, with a low quiescent current of 1µA. Designed for operation across a wide temperature range of -55°C to 125°C.
Stmicroelectronics 74V1G70CTR technical specifications.
| Package/Case | SOT-323-5 |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G70CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.