
Single-bit D-type flip-flop IC, operating at up to 180MHz with a 12ns propagation delay. Features positive edge clock triggering and a single-ended input. Delivers 8mA high and low level output current. Operates from a 2V to 5.5V supply voltage range, with a temperature range of -55°C to 125°C. Surface mountable in a SOT323-5 package, supplied on tape and reel.
Stmicroelectronics 74V1G80CTR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 180MHz |
| High Level Output Current | 8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74V |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G80CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
