
CMOS D-Type Flip-Flop, single-bit, positive edge-triggered with an inverting output. This integrated circuit operates with a maximum frequency of 180MHz and features a propagation delay of 12ns. Designed for surface mounting in a SOT-23 package, it supports a supply voltage range of 2V to 5.5V and operates across an extended temperature range from -55°C to 125°C. The component is lead-free and RoHS compliant, offering 8mA of low-level output current and -8mA of high-level output current.
Stmicroelectronics 74V1G80STR technical specifications.
| Package/Case | SOT-23 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 180MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74V |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G80STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
