CMOS 2-input XOR gate IC, operating from a 2V to 5.5V supply. Features a single circuit with one 2-input XOR gate, offering a 10.5ns propagation delay and 10ns turn-on delay. Surface mountable in a SOT-323 package, it supports output currents up to 8mA and operates across a -55°C to 125°C temperature range. RoHS compliant and lead-free.
Stmicroelectronics 74V1G86CTR technical specifications.
| Package/Case | SOT-323 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G86CTR to view detailed technical specifications.
No datasheet is available for this part.