
CMOS logic inverter IC, featuring a single input and single output. This surface mount component operates within a 2V to 5.5V supply voltage range, with a nominal supply voltage of 5.5V. It offers a propagation delay of 10ns and a turn-on delay time of 6ns. The device supports high level output current of -8mA and low level output current of 8mA, with a quiescent current of 1uA. Packaged in a SOT-23-5 (PDSO5) with gold contact plating, it is RoHS compliant and lead-free, suitable for operation between -55°C and 125°C.
Stmicroelectronics 74V1GU04STR technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1GU04STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
