CMOS 2-input NAND gate IC, operating from a 4.5V to 5.5V supply with a typical 5V operating voltage. Features a 1-circuit, 1-element design with 2 inputs and 1 output, capable of sourcing -8mA and sinking 8mA. This surface mount component, packaged in SOT-323, offers an 8ns propagation delay and 10ns turn-on delay. With a wide operating temperature range of -55°C to 125°C and 1uA quiescent current, it is RoHS compliant.
Stmicroelectronics 74V1T00CTR technical specifications.
| Package/Case | SOT-323 |
| High Level Output Current | -8mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1T00CTR to view detailed technical specifications.
No datasheet is available for this part.
