
CMOS 2-input NOR gate IC, part of the 74V series, features a single circuit with one gate. This surface-mount component is housed in a PDSO5 SOT-23 package, offering 2 input lines and 1 output line. Operating within a supply voltage range of 4.5V to 5.5V, it provides a propagation delay of 7.5ns and a turn-on delay time of 9.5ns. The device supports a low-level output current of 8mA and a high-level output current of -8mA, with a quiescent current of 1µA. It operates across a temperature range of -55°C to 125°C and is RoHS compliant and lead-free.
Stmicroelectronics 74V1T02STR technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1T02STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.