
CMOS logic inverter IC featuring a single input and single output, operating from a 4.5V to 5.5V supply range with a nominal 5V. This surface-mount component, packaged in SOT-323-5, offers a propagation delay of 7.7ns and a turn-on delay of 9.5ns. It supports a high-level output current of -8mA and a low-level output current of 8mA, with a quiescent current of 1uA. Designed for operation between -55°C and 125°C, this RoHS compliant and lead-free component is supplied on tape and reel.
Stmicroelectronics 74V1T04CTR technical specifications.
| Package/Case | SOT-323-5 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1T04CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.