
CMOS 1-input inverter gate, part of the 74V series, features a single circuit with one gate and one input. This surface mount component, housed in a SOT-23 package with tin matte contact plating, operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers an output current of 8mA (both high and low level) and a quiescent current of 1µA. With a propagation delay of 7.7ns and turn-on delay time of 9.5ns, it is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Stmicroelectronics 74V1T04STR technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1T04STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
