CMOS logic IC featuring a single Schmitt trigger inverter gate. This surface mount component, housed in a SOT-23-5 package with gold contact plating, operates from a 4.5V to 5.5V supply range with a nominal 5V. It offers a propagation delay of 8.5ns and a turn-on delay time of 11.5ns, with output current capabilities of 8mA (low level) and -8mA (high level). Designed for a wide operating temperature range of -55°C to 125°C, this RoHS compliant component is packaged on tape and reel.
Stmicroelectronics 74V1T14STR technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1T14STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
