CMOS 2-input OR gate IC, operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage. Features a 7.5ns propagation delay and 9.5ns turn-on delay time. This single-circuit device offers 2 input lines and 1 output line, with a low-level output current of 8mA and a high-level output current of -8mA. Packaged in a 5-pin SOT-323 surface-mount configuration, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Stmicroelectronics 74V1T32CTR technical specifications.
| Package/Case | SOT-323 |
| High Level Output Current | -8mA |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1T32CTR to view detailed technical specifications.
No datasheet is available for this part.