
CMOS 2-input OR gate IC, part of the 74V series, featuring a single gate with two inputs and one output. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and a maximum operating temperature of 125°C. Surface mountable in a 5-pin SOT-23 package with tin, matte contact plating. Offers a propagation delay of 9.5ns and a turn-on delay time of 7.5ns, with low quiescent current of 1uA. Supports output currents of 8mA (low level) and -8mA (high level).
Stmicroelectronics 74V1T32STR technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1T32STR to view detailed technical specifications.
No datasheet is available for this part.