Stmicroelectronics 74V1T384CTR technical specifications.
| Package/Case | SOT-323 |
| High Level Output Current | -50mA |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74V1T384 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics 74V1T384CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.