
Single-bit, non-inverting CMOS buffer/line driver designed for surface mounting in a SOT-23 package. Features a true output with a high-level output current of 30mA and a low-level output current of 10mA. Operates with a single supply voltage ranging from 4V to 5.5V, with a typical operating voltage of 5V. Offers a propagation delay of 0.8ns and a turn-on delay time of 10ns. This RoHS compliant component operates across a temperature range of -55°C to 125°C.
Stmicroelectronics 74V1T384STR technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | 30mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.8ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1T384STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.