
Single bilateral switch, a logic IC multiplexer/demultiplexer, operates with a 4.5V to 5.5V supply voltage range, featuring a nominal 5V. This surface mount component, packaged in SOT-23 with gold contact plating, offers a 180MHz -3dB bandwidth. It supports a single channel with 50mA high and low level output current, and a maximum supply current of 1µA. Designed for lead-free and RoHS compliant applications, it functions across an operating temperature range of -55°C to 125°C.
Stmicroelectronics 74V1T66STR technical specifications.
| -3db Bandwidth | 180MHz |
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| High Level Output Current | 50mA |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1T66STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
