
CMOS 2-input XOR gate, part of the 74V series, offers a single circuit with one gate and two input lines. This surface mount component, housed in a SOT-323 package, operates with a supply voltage range of 4.5V to 5.5V and features a typical quiescent current of 1µA. It supports a high level output current of -8mA and a low level output current of 8mA, with propagation delays of 7.5ns and turn-on delay times of 9.5ns. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Stmicroelectronics 74V1T86CTR technical specifications.
| Package/Case | SOT-323 |
| High Level Output Current | -8mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1T86CTR to view detailed technical specifications.
No datasheet is available for this part.